3-647050-2

02P MTA100 HDR ASSY F/L HITEMP

Introducing our MTA 100 series Straight Board Mount Connector, a reliable solution for your signal transmission needs. With a housing made of durable Nylon 4/6 in sleek Black, this connector features two contacts in a single row, suitable for a variety of PCB applications. Its solder termination method ensures secure and stable connections, while the 2.54mm pitch allows for easy installation. Rated for 5A and 250VAC, this connector is ideal for appliances and other electronic devices. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees safety and reliability. The contact material is Copper Alloy with Tin plating, ensuring efficient signal transfer. This connector is perfect for Wire to Board connections, with LR7189 and E28476 agency certifications. RoHS compliant and designed for easy PCB mounting, this connector is a must-have for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647050-2
Series:MTA 100
Amperage:5 A
Housing Material:Nylon 4/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
GPL:104
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.34 in, 8.81 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Contact Mating Area Length:.29 in, 7.37 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-647050-2
SKU:AMP3-647050-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/25/2015P-15-011736 - Product Improvement. Resin material change on header housing.Download