3-640440-2
02P MTA100 CONN ASSY 22AWG RED
Experience seamless connectivity with our MTA 100 Connector Assembly, designed for efficient signal transmission in various applications. This female receptacle features two contacts in a single row, housed in durable red nylon for optimum performance. With a 5A amperage rating and 250VAC voltage, it ensures reliable power delivery. The insulation displacement crimp (IDC) termination method and tin contact plating guarantee secure and efficient wire connections. This connector is CSA and UL certified, meeting stringent safety and quality standards. Its compact design, with an overall height of 6.99mm and length of 5.08mm, is ideal for space-restricted installations. Whether for appliances or industrial equipment, this connector is the perfect solution for your connectivity needs. Rest assured, it is RoHS compliant, demonstrating our commitment to environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-640440-2 |
Series: | MTA 100 |
Amperage: | 5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Overall Height: | 6.99 mm[.275 in] |
Overall Length: | 5.08 mm[.2 in] |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 500 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 5 A |
Number of Positions: | 2 |
Housing Color: | Red |
GPL: | 104 |
Mating Retention Type: | Locking Ramp |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 13.21 mm, .52 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1537 |
Wire Size: | 22 AWG, .3 - .4 mm² |
Contact Layout: | Inline |
Connector Length: | .2 in, 5.08 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .275 in, 6.99 mm |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 2 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-640440-2 |
SKU: | AMP3-640440-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/03/2023 | PCN-23-168492 - Manufacturing Process change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight colour variation on the Receptacle housings. This change is visual only and will not impact product performance. | Download |
02/01/2023 | PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download |
03/01/2020 | E-20-000541 - Manufacturing Process Change. Global standardization of housing colorant - this change will not impact product performance. | Download |
03/20/2018 | P-18-015625 - Product improvement. 1.Cancel P-18-015488 and P-18-015489, New PCN will replace P-18-015488 and P-18-015489 2. TE is in process of implementing a change in packaging material of the products noted in this document to adhere with global environmental standards and governmental regulations to ensure uninterrupted packaging material availability. Future supplies will be packaged with bubble sheets, replacing the current foam packaging. | Download |
02/22/2018 | P-18-015488 - Product improvement. Sponge is not environmental product. It produces environmental pollution and difficult to recycle. It is highly flammable and can cause deadly toxic gases when burning. At the same time, sponges are getting harder to buy due to the government's annual environmental inspections. Sometimes seriously affected our supply. So we will change to bubble wrap to avoid late delivery. The action is executed following a strict procedure, which guarantees no negative influence on quality, ability to supply and form/fit/function of the concerned products. All test was finished which guarantees the performance. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |
06/13/2012 | Change housing from solid color to white with color stripe | Download |
06/13/2012 | Change housing from solid color to white with color stripe |
Download |