Introducing our MTA 100 Series 6-Position PCB Pin Header, designed for seamless connection in signal circuit applications. With a straight body orientation and vertical mount orientation, this header ensures efficient signal transmission. The housing material of durable Nylon 4/6 in sleek black, along with UL 94V-0 flammability standard compliance, guarantees safety and reliability. Featuring a 2.54 mm pitch and 5A amperage, it's suitable for various electronic setups. The contacts, made of copper alloy with tin plating, offer optimal conductivity. With 500 pieces in a pack, this header is perfect for bulk PCB assembly. RoHS compliant and certified by UL and CSA agencies, it meets international quality standards. Experience seamless wire-to-board connection with our premium PCB pin header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647106-6
Series:MTA 100
Amperage:5 A
Housing Material:Nylon 4/6
Number of Contacts:6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Solder, Surface Mount
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:104
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.01 in, .25 mm
Connector Height:.349 in, 8.85 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:17.78 mm, .7 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.159 in, 4.04 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Contact Mating Area Length:.29 in, 7.37 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-647106-6
SKU:AMP3-647106-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: