3-647106-8

08P MTA-100 HDR ASSY,SM,SN

Enhance your signal circuitry with the MTA 100 series Cable Mount Connector. Featuring a single row design with eight Pin contacts, this connector is ideal for wire-to-board applications. Its durable Nylon 4/6 housing in sleek black ensures reliability in various environments. With a .1-inch pitch and solder surface mount termination, it guarantees secure connectivity. Rated for 250VAC and 5A contact amperage, it meets stringent safety standards with UL 94V-0 flammability certification. Operating temperature ranges from -55 to 105°C, making it suitable for a wide range of applications. With LR7189 and E28476 agency certifications, it ensures quality and compliance. The connector's compact dimensions of 22.86mm in length and 8.85mm in height, coupled with a matte finish, offer a professional look. RoHS compliant, it aligns with environmental regulations. Perfect for appliances and other electronic devices, this connector delivers efficient and dependable performance. Packaged in a quantity of 500, it's a cost-effective solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647106-8
Series:MTA 100
Housing Material:Nylon 4/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Solder, Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:104
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.01 in, .25 mm
Connector Height:.349 in, 8.85 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:22.86 mm, .9 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.159 in, 4.04 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Contact Mating Area Length:.29 in, 7.37 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-647106-8
SKU:AMP3-647106-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: