3-640440-8

08P MTA100 CONN ASSY 22AWG RED

Introducing our MTA 100 Series Connector Assembly, a versatile solution for signal transmission in appliances and various electronic devices. This UL and CSA certified connector features a cable mount design with insulation displacement crimp termination, ensuring secure and reliable connections. With a housing made of durable nylon in a striking red color, it offers 8 contacts for 22 AWG stranded wires, suitable for 5A, 250VAC applications. The female contact layout in a single row configuration, along with tin plating and nickel underplating, guarantees optimal conductivity. Operating in a wide temperature range from -55 to 105°C, this connector is perfect for demanding environments. Each package includes 500 units, making it ideal for bulk installations. RoHS compliant and with LR and UL agency certifications, this connector meets stringent quality and safety standards, making it the perfect choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-640440-8
Series:MTA 100
Amperage:5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:8
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Overall Height:6.99 mm[.275 in]
Overall Length:20.32 mm[.8 in]
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Female
Shape:Rectangular
Package Quantity:500
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:8
Housing Color:Red
GPL:104
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:13.21 mm, .52 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1537
Wire Size:22 AWG, .3 - .4 mm²
Contact Layout:Inline
Connector Length:20.32 mm, .8 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.275 in, 6.99 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:8
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:3-640440-8
SKU:AMP3-640440-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/03/2023PCN-23-168492 - Manufacturing Process change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight colour variation on the Receptacle housings. This change is visual only and will not impact product performance.Download
02/01/2023PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performanceDownload
03/01/2020E-20-000541 - Manufacturing Process Change. Global standardization of housing colorant - this change will not impact product performance.Download
03/20/2018P-18-015625 - Product improvement. 1.Cancel P-18-015488 and P-18-015489, New PCN will replace P-18-015488 and P-18-015489 2. TE is in process of implementing a change in packaging material of the products noted in this document to adhere with global environmental standards and governmental regulations to ensure uninterrupted packaging material availability. Future supplies will be packaged with bubble sheets, replacing the current foam packaging.Download
02/22/2018P-18-015488 - Product improvement. Sponge is not environmental product. It produces environmental pollution and difficult to recycle. It is highly flammable and can cause deadly toxic gases when burning. At the same time, sponges are getting harder to buy due to the government's annual environmental inspections. Sometimes seriously affected our supply. So we will change to bubble wrap to avoid late delivery. The action is executed following a strict procedure, which guarantees no negative influence on quality, ability to supply and form/fit/function of the concerned products. All test was finished which guarantees the performance.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download
06/13/2012Change housing from solid color to white with color stripeDownload
06/13/2012Change housing from solid color to white with color stripe
Download