The MTA 100 Connector Assembly is a reliable and versatile component for various signal applications. With UL and CSA standards met, it ensures quality and safety in operation. Featuring a housing made of durable nylon, it offers robust protection. The 8-contact, single-row design with insulation displacement crimp termination allows for easy and secure installation on stranded cables. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 250 VAC, it is suitable for demanding environments. The white housing color, along with the locking ramp mating retention type, ensures secure connections. Suitable for wire-to-board applications, this connector is ideal for appliances and other electronic devices. RoHS compliant, it meets environmental standards. With its compact size and high performance, it is a dependable choice for PCB socket receptacle connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-643814-8
Series:MTA 100
Amperage:5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:8
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6.99
Overall Length:20.32 ;20.32 mm
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Female
Shape:Rectangular
Package Quantity:500
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:8
Housing Color:White
GPL:104
Mating Retention Type:Locking Ramp
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:13.21 mm, .52 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1537
Wire Size:24 AWG, .2 mm²
Contact Layout:Inline
Contact Transmits:Signal
Connector Length:20.32 mm, .8 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.275 in, 6.99 mm
Mating Retention:With
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:8
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:3-643814-8
SKU:AMP3-643814-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/03/2023PCN-23-168491 - Manufacturing Process Change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance
Download
02/01/2023PCN-23-164513 - Location Change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance
Download
03/01/2020E-20-000721 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download