3-647123-1

11P MTA156 SHRD HDR ASSY SQ SN

Enhance your power circuit applications with our MTA 156 series board mount connector. Designed for durability, it features a polyester housing with UL 94V-0 flammability rating, ensuring safety and reliability. With a pitch of 3.96mm and a voltage rating of 600V AC, this connector is suitable for various power transmission tasks. Its copper alloy contacts can handle up to 7A of current, making it ideal for high-power setups. The black housing color and vertical mount orientation offer versatility in installation. Operating in a wide temperature range from -55 to 105°C, this connector is built to perform in harsh environments. With 11 positions and a single row layout, it provides ample connectivity options. Its tin-plated contact mating area and matte finish ensure optimal signal transmission. Certified by CSA and UL agencies for quality assurance, this connector is also RoHS compliant, meeting environmental standards. Whether for appliances or industrial equipment, this connector is a reliable solution for your PCB connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647123-1
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:11
Housing Color:Black
Mount Orientation:Vertical
GPL:103
Profile:Standard
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.34 mm, .525 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:1.654 in, 42.01 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:.3 in, 7.62 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-647123-1
SKU:AMP3-647123-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: