3-745130-8

Heilind Number:AMP3-745130-8
Manufacturer:TE Connectivity
Manufacturer Number:3-745130-8
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

SHLDING FERRULE,PLTD,BULK PKG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-745130-8
Series:AMPLIMITE Kit
Accessory Type:Ferrule
Contact Material:Copper
Contact Plating:Tin
Shell Size:1, 2, 3, 4, 5
Package Quantity:100
GPL:252
Packaging:Bag
Shielded:Yes
GPL Description:Data and Devices
Product Code:5818
Ferrule Material:Copper
Ferrule Plating:Tin
ECCN:EAR99
Ferrule Diameter:17.78 mm, .7 in
Ferrule Shape:Outer
Ferrule Type:Crimp
Cable Outside Diameter:4.83 - 6.1 mm
Part Aliases:3-745130-8
SKU:AMP3-745130-8

Detailed Description

Shielding Ferrule, Plated and conveniently bulk-packaged for efficient use in your projects. This essential accessory, part of the AMPLIMITE Kit series, features a Copper construction with Tin plating for optimal conductivity. With a shell size ranging from 1 to 5, it accommodates various connector types. Each package contains 100 units, ensuring you have an ample supply on hand. Designed for compatibility with cables measuring 4.83 to 6.1 mm in diameter, this ferrule, compliant with RoHS regulations, guarantees both performance and environmental responsibility. Suitable for applications in Data and Devices, it is a versatile and reliable component for your connectivity needs.