Enhance your electrical connections with our Budget SOLISTRAND Ring Tongue Terminal, designed for superior performance in 22-26 AWG wire applications. Featuring a #4 stud size and a straight orientation, this terminal ensures secure and efficient connectivity, even in high-temperature environments with its 170°C (338°F) operating temperature range. The closed barrel design offers added protection, while its RoHS compliance guarantees environmental responsibility. Perfect for various industrial and commercial uses, this terminal, part of our Rings & Spades collection, is a reliable choice for your crimping needs. Upgrade your connectivity with ease and confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31428
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31428
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:.148 g
Number of Holes:1
Overall Length:11.43 mm / .45 in
Stud Diameter:2.84 mm / .112 in
Tongue Thickness:.51 mm / .02 in
Barrel Inside Diameter:.889 mm / .035 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Line:Budget
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: