69363

DAHT SOLIS STRATO 26-20

Elevate your crimping capabilities with the DAHT SOLIS STRATO 26-20 Double Action Hand Tool. Perfect for on-the-go tasks, this portable crimp tool offers the convenience of both battery and manual power options. Featuring a fixed die set, it ensures precise and efficient crimps every time. Plus, rest assured knowing it's fully ROHS compliant. Take your crimping game to the next level with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 69363
Tool Type:Double Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP69363
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (108-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: