Enhance your electrical connections with our TERMINAL,PI FLAG R 12-10 14 from the PLASTI-GRIP series. This high-quality Ring Tongue connector, designed for #14 stud sizes, guarantees reliable performance with a voltage rating of 600 V. Its Flag orientation and closed barrel construction ensure secure and efficient wire termination, while its insulation offers added safety. With an operating temperature range of 105 °C to 221 °F, it's suitable for a variety of environments. Accommodating 10-12 AWG wire sizes, this terminal is perfect for a wide range of applications. RoHS compliant and available from our Rings & Spades collection, it's a must-have for any project requiring durable and compliant connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322316
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#14
Orientation:Flag
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:90°
SKU:AMP322316
Plating Material:Copper / Tin
Weight per Piece:3.394 g
Stripe Color:Yellow
Number of Holes:1
Wire Insulation Diameter (Max):5.84 mm / .23 in
Wire Insulation Diameter:3.81 - 5.842 mm / .15 - .23 in
Overall Length:20.625 mm / .812 in
Stud Diameter:6.14 mm / .242 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-058
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: