322336

Heilind Number:AMP322336
Manufacturer:TE Connectivity
Manufacturer Number:322336
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIAMOND GRIP 16-14 HT R 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322336
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322336

Detailed Description

Enhance your electrical connections with our Diamond Grip 16-14 HT R 6 Ring Tongue terminals from the STRATO-THERM series. Designed for durability and high performance, these connectors feature a #6 stud size and accommodate wire sizes ranging from 14 to 16 AWG. With a closed barrel design and straight orientation, they ensure secure and reliable crimps for your applications. Operating at temperatures up to 1200°F, they are ideal for demanding environments. Trust in the quality of our Rings & Spades products for all your connectivity needs. Non-insulated and RoHS compliant.