Easily and securely splice wires with these orange Solis connectors designed for 16-14 AWG cables. The nickel contact plating ensures reliable conductivity, while the closed barrel design guarantees a strong and durable connection. With a wire size range of 1.25-2mm², these splices are perfect for a variety of applications. RoHS compliant and meticulously crafted, they provide peace of mind for any project requiring efficient wire terminations. Whether you're working on automotive, industrial, or residential wiring, these high-quality splices are a must-have in your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322347
Color:Orange
Contact Plating:Nickel
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP322347
Plating Material:Unplated
Weight per Piece:.384 g
Splice Features:Standard
Splice Material:Nickel
Contact Plating Thickness:300 µin
Terminal and Splice Type:Splice
Material Thickness:.76 mm / .0299 in
Overall Length:7.35 mm / .301 in
Outside Diameter:4.19 mm / .165 in
Barrel Inside Diameter:2.16 mm / .085 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Military Category:No
Splice Type:Parallel Splice
Accessory Type:Splice
Wire/Cable Type:Copper
Sealable:No
Serrated:Yes
Support Style:Non - Insulation Support
Style Code:B
Operating Temperature Range:649 °C / 1200 °F
High Temperature Rating:649 °C / 1200 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: