Enhance your wiring projects with our high-quality splice connectors designed for HT 12-10 wires. Featuring a bright orange color for easy identification, these splices are suitable for wire sizes 10-12 AWG, 3-6 mm², and 5180-13100 CMA. With a closed barrel design, they ensure secure connections, while their non-insulated construction allows for efficient crimping. Meeting RoHS compliance standards, these splices are not only reliable but also environmentally friendly. Perfect for various applications, they are a must-have in any toolkit for seamless wire connectivity. Elevate your wiring experience with these durable and efficient splice connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323672
Color:Orange
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP323672
Plating Material:Unplated
Weight per Piece:1.099 g
Splice Features:Standard
Splice Material:Nickel
Terminal and Splice Type:Splice
Material Thickness:1.07 mm / .042 in
Overall Length:8.46 mm / .333 in
Outside Diameter:5.74 mm / .226 in
Barrel Inside Diameter:3.28 mm / .129 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Military Category:No
Splice Type:Parallel Splice
Accessory Type:Splice
Wire/Cable Type:Copper
Sealable:No
Serrated:Yes
Support Style:Non - Insulation Support
Style Code:B
Operating Temperature Range:649 °C / 1200 °F
High Temperature Rating:649 °C / 1200 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: