322825

Heilind Number:AMP322825
Manufacturer:TE Connectivity
Manufacturer Number:322825
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIAMOND GRIP 16-14 HR BUTT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322825
Series:STRATO-THERM DIAMOND GRIP
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP322825

Detailed Description

Enhance your electrical connections with our Diamond Grip 16-14 HR Butt Splice from the STRATO-THERM series. Designed for seamless integration, this splice accommodates wire sizes ranging from 14 to 16 AWG, ensuring versatile compatibility. Its closed barrel construction guarantees secure and reliable performance, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a wide range of applications, this splice is a must-have for any professional electrician or DIY enthusiast. Upgrade your toolkit with this essential component and experience unparalleled convenience in your projects.