323154

Heilind Number:AMP323154
Manufacturer:TE Connectivity
Manufacturer Number:323154
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16COM 22-18MIL HR R 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323154
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323154

Detailed Description

Introducing the DG 22-16COM 22-18MIL HR R 1/4 from our STRATO-THERM DIAMOND GRIP series, a high-performance Ring Tongue connector designed for secure and reliable wire terminations. With a stud size of M6 and straight orientation, this connector is ideal for various industrial applications. Operating efficiently in temperatures ranging from 343°C to 649°F, it accommodates wire sizes of 22-16 AWG (.26-1.65 mm²) with ease. Featuring a closed barrel design and non-insulated construction, it ensures durable performance. RoHS compliance guarantees environmental responsibility, making it a preferred choice for your connectivity needs. Explore our Rings & Spades collection for more options in Crimp Ring Terminals.