3-640706-1

SL 156 CONTACT LP

Enhance your connectivity with our SL 156 CONTACT LP, a high-performance female contact designed for optimal signal transmission. With a current rating of 6.5 A and voltage capacity of 250 VAC, it ensures reliable power delivery. Featuring a durable brass construction with tin plating, it guarantees longevity and efficient conductivity. The crimp termination method and cable mount design make installation a breeze, perfect for wire-to-board or wire-to-wire applications. With a wide operating temperature range of -55 to 105 °C, it's suitable for various environments. Each package contains 1000 contacts, ideal for bulk projects. RoHS compliant and suitable for appliances, this contact is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-640706-1
Series:SL-156
Amperage:6.5 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:250 VAC
Contact Type:Socket
Package Quantity:1000
GPL:103
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1385
Wire Size:24 - 18 AWG, .2 - .9 mm²
Connector System:Wire to Board, Wire to Wire
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Underplating Thickness:1.27 µm, 50 µin
Applied_Pressure:High
Accepts Wire Insulation Diameter:.11 in, 2.8 mm
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Finish:Bright
Wire Contact Termination Area Plating Thickness:.2 µm
Contact Retention Type in Housing:Locking Lance
Part Aliases:3-640706-1
SKU:AMP3-640706-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: