323746

Heilind Number:AMP323746
Manufacturer:TE Connectivity
Manufacturer Number:323746
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R HT 12-10 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323746
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323746

Detailed Description

Enhance your electrical connections with this high-performance TERMINAL. Designed for optimal conductivity, it features a Ring Tongue connector type with a Straight orientation, making it easy to install. Suitable for heavy-duty applications, this terminal can withstand high temperatures up to 1200 °F (649 °C). Its M8 stud size and 5/16 wire size compatibility ensure a secure and reliable connection. With a closed barrel type and straight terminal angle, it offers added stability. RoHS compliant and part of our Rings & Spades product line, this terminal is a must-have for any professional electrician or DIY enthusiast. Upgrade your project with this premium quality terminal today.