Enhance your electrical connections with our durable TERMINAL, SOLIS R 12-10 6 TAPE. Designed for efficiency and reliability, this connector features a Ring Tongue with a #6, M3.5 stud size, ensuring a secure fit. Its straight orientation and closed barrel type provide seamless installation, while its high operating temperature range of 170°C (338°F) guarantees performance in demanding environments. Compatible with 10-12 AWG wires, this terminal is perfect for a wide range of applications. RoHS-compliant and meticulously crafted, it's a must-have for professionals and DIY enthusiasts alike. Elevate your projects with Rings & Spades' premium quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324911-1
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP324911-1
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:1.494 g
Number of Holes:1
Overall Length:18.52 mm / .7291 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:5.74 mm / .226 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-050
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: