325304

Heilind Number:AMP325304
Manufacturer:TE Connectivity
Manufacturer Number:325304
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 1/0 7/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 325304
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:7/16
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:0 AWG, 50 - 60 mm², 83700 - 119500 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP325304

Detailed Description

Enhance your electrical connections with our 1/0 AMPOWER Terminal, designed for secure and efficient performance. Featuring a 7/16 tongue stud size and a straight orientation, this terminal is perfect for a variety of applications. With an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliability even in harsh conditions. Suitable for 0 AWG wire or 50-60 mm², the closed barrel design guarantees a snug fit. RoHS compliant and boasting a straight terminal angle, this component is essential for any wiring project. Elevate your connectivity with our premium AMPOWER Terminal.