325903
TERMINAL,AMPOWER 350MCM 3/8
Enhance your electrical connections with our AMPOWER 350MCM 3/8 Terminal, designed for optimal performance in demanding environments. This Rectangular Tongue connector features a 3/8 stud size and straight orientation, ensuring secure and efficient installations. With an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for a wide range of applications. The closed barrel design and straight terminal angle provide added durability and convenience. RoHS compliant and suitable for wire sizes ranging from 325000 to 375000 CMA, this terminal is a reliable choice for various industrial and commercial projects. Whether you're working on power distribution systems or automotive applications, our terminal guarantees a high-quality connection every time. Elevate your connectivity with Rings & Spades' premium terminal solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 325903 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Stud Size: | 3/8 |
Orientation: | Straight |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 325000 - 375000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP325903 |
Plating Material: | Tin |
Inspection Slot: | Yes |
Weight per Piece: | 87.54 g |
Number of Holes: | 1 |
Military Part Class: | Class II |
Overall Length: | 70.87 mm / 2.79 in |
Stud Diameter: | 9.91 mm / .39 in |
Tongue Thickness: | 4.32 mm / .17 in |
Barrel Inside Diameter: | 20.8 mm / .819 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |