326005-2
TERMINAL,AMPOWER 400MCM 1/2
Enhance your power connections with our AMPOWER 400MCM 1/2 TERMINAL. Designed for heavy-duty applications, this rectangular tongue connector features a straight orientation and a 1/2 M12 stud size, ensuring secure and reliable performance. With an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for use in various environments. The closed barrel design and straight terminal angle provide added durability and ease of installation. RoHS compliant and meticulously crafted, this terminal is a must-have for your connector needs. Explore our Rings & Spades collection for more options.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 326005-2 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Stud Size: | 1/2, M12 |
Orientation: | Straight |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 375000 - 450000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP326005-2 |
Plating Material: | Tin |
Inspection Slot: | No |
Weight per Piece: | 102.512 g |
Number of Holes: | 1 |
Military Part Class: | Class II |
Overall Length: | 73.41 mm / 2.89 in |
Stud Diameter: | 13.08 mm / .515 in |
Tongue Thickness: | 4.57 mm / .18 in |
Barrel Inside Diameter: | 22.25 mm / .876 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |