327287

Heilind Number:AMP327287
Manufacturer:TE Connectivity
Manufacturer Number:327287
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 350MCM 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 327287
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:1/2, M12
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:177 mm², 325000 - 375000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP327287

Detailed Description

Achieve secure and reliable cable connections with this TERMINAL from the AMPOWER series. Designed for 350MCM wires, this 1/2-inch Rectangular Tongue connector boasts a rugged construction that ensures optimal performance in demanding environments. With a stud size of M12 and a straight orientation, it offers easy and efficient installation. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it is suitable for a wide range of applications. The closed barrel design provides enhanced protection, while its straight terminal angle allows for seamless connectivity. RoHS compliant and available from our Rings & Spades supplier, this terminal is a versatile solution for your connectivity needs.