Enhance your electrical connections with our SPLICE BUTT PIDG, designed for seamless splicing of wires. This essential component, featuring a closed barrel type for secure crimping, is a must-have for professionals and DIY enthusiasts alike. With contact plating in durable tin and insulation for added safety, you can trust in its reliability for a wide range of applications. Suitable for wire sizes 14-16 AWG and 10-12 AWG, it accommodates various needs with ease. The translucent yellow finish adds a touch of convenience during installation, while its compliance with RoHS standards underscores our commitment to quality and environmental responsibility. Upgrade your toolkit with this PIDG series splice and experience effortless connectivity in every project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 327638
Color:Yellow - Translucent
Series:PIDG
Contact Plating:Tin
Wire Size:10 - 12 AWG, 14 - 16 AWG, 1.04 - 2.62 mm², 2.62 - 6.64 mm²
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP327638
Insulation Material:Nylon
Insulation Sleeve Material:Nylon
Plating Material:Tin
Insulation Type:Pre-Insulated
Splice Features:Step Down
Splice Material:Copper
Number of Serrations:8
Terminal and Splice Type:Splice
Material Thickness:.508 mm / .02 in
Overall Length:42.062 mm / 1.656 in
Inside Diameter (Recovered):2.159 mm / .085 in
Outside Diameter:5.639 mm / .222 in
Operating Voltage:300 V
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Military Category:No
Splice Type:Butt Splice
Accessory Type:Splice
Wire/Cable Type:Regular Wire
Sealable:No
Serrated:Yes
Support Style:Insulation Support
Discrete Wire Type:Stranded
Operating Temperature Range:105 °C / 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: