Enhance your electrical connections with our 90-degree offset ring tongue terminal, designed for sturdy and reliable performance in demanding environments. Suitable for M8 (5/16") studs, this terminal accommodates 6 AWG wire sizes with ease, offering a secure connection for currents ranging from 20800 to 33100 CMA. Operating efficiently in temperatures up to 170°C (338°F), it is ideal for various industrial applications. The closed barrel design ensures robustness, while the non-insulated construction allows for efficient installation. Compliant with RoHS standards, this terminal is a dependable choice for your connectivity needs. Explore our range of Rings & Spades connectors for quality solutions that meet your requirements with precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 33466-1
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:90°
SKU:AMP33466-1
Plating Material:Copper / Tin
Inspection Slot:No
Number of Holes:1
Overall Length:31.65 mm / 1.246 in
Stud Diameter:8.33 mm / .328 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:5.893 mm / .232 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-080
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: