| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 33718 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP33718 |
33718
Specifications
Detailed Description
Enhance your electrical connections with our premium Budget Solistrand Ring Tongue Terminal. Designed for professional use, this high-quality connector features a #10 stud size and accommodates 16-14 AWG wires, ensuring secure and reliable performance. With a straight orientation and closed barrel construction, it offers easy installation and maximum conductivity. Operating flawlessly in temperatures up to 170°C (338°F), this terminal is a must-have for any project. RoHS compliant and crafted for durability, it guarantees long-lasting functionality. Upgrade your wiring setup with our Rings & Spades Terminal and experience top-tier connectivity like never before.

