Enhance your electrical connections with this insulated PLASTI-GRIP Ring Tongue Terminal. Designed for secure and efficient crimping, it accommodates 14-16 AWG wires, ensuring reliable conductivity in various applications. With a closed barrel design and a 1/4 inch stud size, it offers a durable and stable connection. Operating at temperatures ranging from 105°C to 221°F, this terminal is suitable for demanding environments. RoHS compliant and rated for 600V, it guarantees safety and performance. Perfect for professional use, it is a vital component in any electrical setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34162
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34162
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:1.32 g
Number of Holes:1
Wire Insulation Diameter (Max):4.9 mm / .193 in
Wire Insulation Diameter:3 - 4.9 mm / .118 - .193 in
Overall Length:27.69 mm / 1.09 in
Stud Diameter:6.73 mm / .265 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support
Part Alias:AMPS-0-0034162-0,756148-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: