Enhance the efficiency of your electrical connections with our PLASTI-GRIP TERMINAL. Designed for secure and reliable performance, this Ring Tongue connector is an essential component for various applications. With a voltage rating of 600V and a stud size of 3/8, it ensures optimal conductivity. The closed barrel and offset orientation offer added protection and ease of installation. Engineered for durability, it can withstand operating temperatures ranging from 105°C to 221°F. Suitable for wire sizes 10-12 AWG, 3-6 mm², and 5180-13100 CMA, it guarantees compatibility with a wide range of cables. RoHS compliant and insulated for safety, this terminal is perfect for industrial and commercial use. Upgrade your setup with this Straight-angle terminal for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34173
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34173
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:.395 g
Number of Holes:1
Wire Insulation Diameter (Max):5.84 mm / .23 in
Wire Insulation Diameter:3.81 - 5.842 mm / .15 - .23 in
Overall Length:36.09 mm / 1.42 in
Stud Diameter:9.91 mm / .39 in
Tongue Thickness:1.02 mm / .04 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: