34304
SPLICE,CE 22-14
Enhance your electrical connections with our red splice, designed for CE 22-14 applications. This versatile connector, featuring a closed barrel and tin plating, ensures secure and reliable contact for wires ranging from .3 to 2 mm² (14 to 22 AWG). With insulation included, it guarantees safety in various environments. Meeting RoHS compliance, it's not only efficient but also environmentally friendly. Perfect for a wide range of projects, this splice is a must-have in your toolkit for seamless wire terminations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 34304 |
Color: | Red |
Contact Plating: | Tin |
Wire Size: | 14 - 22 AWG, .3 - 2 mm², 509 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP34304 |
Plating Material: | Tin |
Weight per Piece: | .561 g |
Splice Material: | Copper |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 3.96 mm / .156 in |
Material Thickness: | .685 mm / .027 in |
Overall Length: | 19.05 mm / .75 in |
Wire Size: | .509 - 5.18 kcmil |
Operating Voltage: | 300 V |
Marking: | VS |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Closed End |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | No |
Support Style: | Insulation Support |
Operating Temperature Range: | 90 °C / 194 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |