55929-1
SPLICE WIRE CE BLACK 22-10
Enhance your wire connections with our SPLICE WIRE CE BLACK 22-10. Designed for efficiency and reliability, this splice features a closed barrel type and is insulated for added safety. With a contact plating of tin, it ensures secure conductivity, accommodating wire sizes ranging from .3 to 6 mm² (3248 - 13100 CMA) and 10 to 22 AWG. Compliant with RoHS standards, it's a conscious choice for your projects. Upgrade your connectivity solutions with this essential splice.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 55929-1 |
Color: | Black |
Contact Plating: | Tin |
Wire Size: | 10 - 22 AWG, 3248 - 13100 CMA, .3 - 6 mm² |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP55929-1 |
Plating Material: | Tin |
Weight per Piece: | 1.163 g |
Splice Material: | Copper |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 9.4 mm / .37 in |
Material Thickness: | .55 mm / .022 in |
Overall Length: | 24.89 mm / .98 in |
Wire Size: | 3.248 - 13.1 kcmil |
Marking: | EC |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Closed End |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | No |
Support Style: | Insulation Support |
Operating Temperature Range: | 150 °C / 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |