345484-1
DUAL PURPOSE BODY CLIP
Enhance the efficiency of your automotive assembly with our Dual Purpose Body Clip. This essential accessory, part of the Multilock Connector System, guarantees secure wire to wire and wire to board connections. Crafted from durable polyamide, it meets UL 94-HB flammability standards, ensuring safety and reliability. With an operating temperature range of -40 to 120°C (-40 to 248°F), it is ideal for automotive applications. Each package contains 1500 clips, making it a convenient and cost-effective solution. Rest assured, our product is RoHS compliant, meeting environmental standards. Upgrade your automotive connectivity with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 345484-1 |
Color: | Natural |
Series: | Multilock .040,Multilock .070,Multilock Connector System |
Accessory Type: | Mounting Clips |
Body Material: | Polyamide |
Package Quantity: | 1500 |
GPL: | N18 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Automotive |
Product Code: | M233 |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Standards Met: | UL 94-HB |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 345484-1 |
SKU: | AMP345484-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |