346030-1
PANEL MT 6W TAB HSG ASSY ECONO
Enhance your automotive connectivity with this Econoseal Panel Mount Housing Assembly. Designed for male terminals, this high-quality component features a 2-row configuration with a 4.8mm pitch, ensuring efficient signal transmission. Constructed from durable polyamide, it guarantees long-lasting performance. With 6 positions and a sealable design, it offers reliable protection against environmental factors. The integrated polarization and 180° cable exit angle further enhance its functionality. Perfect for wire-to-panel connections, this housing assembly is a vital component for automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 346030-1 |
Series: | Econoseal |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .188 in, 4.8 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 6 |
GPL: | N34 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M125 |
Connector System: | Wire to Panel |
Length: | 1.11 in |
Cable Exit Angle: | 180° |
Height: | 19.75 mm, .777 in |
Width: | 1.39 in, 35.5 mm |
Mating Tab Width: | .07 in, 1.7 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 346030-1 |
SKU: | AMP346030-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |