346697-2

FASTON 250 0.5-1.5 MM2 0.40 X 19.30 TPBR

Enhance your electrical connections with these FASTON 250 receptacles, designed for optimal performance. Crafted from durable brass with a tin plating, they ensure reliable conductivity. The straight orientation and F-Crimp design make installation a breeze, accepting wire sizes ranging from 15 to 20 AWG. With an operating temperature range of -40 to 110°C (-40 to 230°F), they are suitable for various environments. The open barrel type accommodates wire insulation diameters from .087 to .122 inches (2.2 to 3.1 mm), providing versatility in application. RoHS compliant, these receptacles meet environmental standards without compromising functionality. Upgrade your connectivity solutions with these high-quality components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 346697-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.2 mm, .755 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.087 - .122 in, 2.2 - 3.1 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP346697-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:5.8 kgf / 26 Newton
Line:FASTON .250
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: