63306-2
FASTON 250 RECEPTACLE 18-14 AWG TPBR
Enhance your electrical connections with our FASTON 250 Receptacle, designed for secure and efficient terminations. Crafted from durable brass with a tin plating, it ensures reliable conductivity. Suitable for 14-18 AWG wires, this straight orientation receptacle accommodates tabs with a width of 6.35 mm and thickness of .81 mm. The F-Crimp design guarantees a sturdy attachment, while the open barrel allows for easy installation. Operating in temperatures ranging from -40 to 110°C, it's a versatile solution for various applications. RoHS compliant, it meets strict environmental standards, making it a responsible choice for your projects. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63306-2 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 19.18 mm, .755 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP63306-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Line: | Budget |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |
08/02/2012 | CHANGE GRADE OF BRASS FROM C260 TO C274 DESIGNATE AS BRASS ON CUSTOMER DRAWING | Download |