Enhance your electrical connections with this high-quality FASTON 250 Receptacle. Designed for 22-18 AWG wire, it ensures secure and reliable contact. The brass construction with tin plating offers durability and corrosion resistance. Featuring a straight orientation and F-Crimp compatibility, it's easy to install in various applications. With an operating temperature range of -40 to 110°C, it's suitable for diverse environments. RoHS compliant, this receptacle is a dependable choice for your connectivity needs. Upgrade your projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63609-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.18 mm, .755 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63609-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2014E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download
08/02/2012CHANGE GRADE OF BRASS FROM C260 TO C274 DESIGNATE AS BRASS ON CUSTOMER DRAWINGDownload