348794-4

Heilind Number:AMP348794-4
Manufacturer:TE Connectivity
Manufacturer Number:348794-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SHORTING CONN TAB HOUSING(BRIG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 348794-4
Series:Multilock Connector System
Gender:Housing for male terminals
Number of Rows:1
Pitch:.213 in, 5.4 mm
Voltage:18 V DC
Polarization:Yes
Body Material:Polyamide
Number of Positions:2
GPL:N18
Packaging:Box
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Board, Wire-to-Device
Length:.638 in
Cable Exit Angle:180°
Height:1.197 in, 30.4 mm
Width:14.8 mm, .583 in
Nominal Voltage Architecture:12 V
Body Color:Yellow
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:348794-4
SKU:AMP348794-4

Detailed Description

Easily connect male terminals with our Shorting Conn Tab Housing from the Multilock Connector System. Designed for automotive applications, this housing features a 5.4mm pitch and accommodates 2 positions, with a 180° cable exit angle for convenient installation. Made of durable Polyamide with UL 94-HB flammability standard, it ensures reliable performance even in harsh environments. The integrated primary locking feature adds security, while the yellow body color enhances visibility. Operating temperature range of -40 to 85°C makes it suitable for a variety of conditions. RoHS compliant and serviceable, this housing is a dependable choice for wire-to-board or wire-to-device connections in automotive settings.