350424-1
04P CMNL HDR ASSY PC NATL
Enhance your power connector solutions with our Commercial MATE-N-LOK series, offering reliable performance and easy installation. This UL and CSA certified connector features a durable nylon housing in a natural color, perfect for board mount applications. With a pitch of 5.08mm, it provides secure through-hole solder termination for up to 4 contact positions. Operating efficiently in a wide temperature range from -55 to 105°C, this connector is ideal for power applications. Its inline contact layout and detent lock mating retention ensure a secure connection, while the pre-tin plating guarantees optimal conductivity. RoHS compliant and VDE tested, this header receptacle is a dependable choice for various appliances and electronic devices. Each package includes 100 units, making it suitable for bulk installations. Upgrade your connector system with this high-quality, performance-driven solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350424-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 100 |
Contact Amperage: | 10 A, 12 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 237 |
Mating Retention Type: | Detent Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .33 in, 8.382 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 23.241 mm, .915 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Connector Width: | .375 in, 9.525 mm |
Mating Retention: | With |
Termination Post Tail Length: | .18 in, 4.57 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 350424-1 |
SKU: | AMP350424-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2022 | P-22-023030 - Packaging/Shipping Quantity Changing. TE Connectivity is changing the unit packaging quantity and/or shipping packaging quantity of the several connectors according to list informed in this document, modifying the quantities of supplying of the products informed in this document in order to have packaging in accordance to global standard which aims to have a packaging with less use of plastic bags and be more aligned with the growing global ecological demand. |
Download |
05/31/2014 | E-14-006954 - Document Clarificaon. Part and Drawing revision mismatch. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |