Elevate your connectivity with our HD-20 Receptacle, offering vertical mounting for effortless installation. Featuring a robust design with a secure FFSCRLK mechanism, this connector ensures reliable performance in any application. With nine gold-plated contacts and UL 94V-0 certification, it guarantees high conductivity and safety standards. Perfect for board mounting, this D-Sub connector boasts a pitch of 2.74mm and a standard profile, making it versatile for various electronic setups. Rest assured, it is RoHS compliant, further underscoring its quality and environmental responsibility. Upgrade your connections today with the HD-20 Receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745076-4
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5745076-4
Plastic:Yes
Female Screwlock Material:Brass
Female Screwlock Plating Material:Nickel over Copper Flash
Post Size:.66 mm / .026 in
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Polyester
Housing Color:Black
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:.12 in / 3.05 mm
Mating Connector Lock:With
Mating Connector Lock Type:Female Screwlocks, Fixed
Panel Mount Feature:Without
PCB Mount Retention Type:Mounting Hole
PCB Mounting Style:Through Hole
Connector Mounting Type:Board Mount
PCB Mount Retention:With
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:1
Shielded:No
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: