Introducing our Spade Terminal, perfect for 28-22 AWG wire connections. Crafted with durable brass, this terminal ensures reliable conductivity. With an overall length of .55 inches and a straight orientation, it's ideal for various applications. The stud size of M3, #5, guarantees a secure fit. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for diverse environments. Designed for easy installation, this terminal accommodates wire sizes of 22-28 AWG (.08-.325 mm²) with an open barrel type. Non-insulated for efficient connectivity, it's a dependable component for your projects. Stay compliant with RoHS regulations and trust in our quality Rings & Spades product. Whether for professional or DIY use, this Spade Tongue terminal is a must-have in your toolbox.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350502-1
Contact Material:Brass
Overall Length:13.97 mm, .55 in
Stud Size:#5, M3
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:.08 - .325 mm², 160 - 642 CMA, 22 - 28 AWG
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP350502-1
Plating Material:Tin
Inspection Slot:No
Weight per Piece:.175 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):1.143 mm / .045 in
Wire Insulation Diameter:.89 - 1.14 mm / .035 - .045 in
Stud Diameter:3.18 mm / .125 in
Tongue Thickness:.41 mm / .016 in
Wire Insulation Diameter (Min):.035 in
Barrel Inside Diameter:1.14 mm / .5 mm / .02 in / .045 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Terminal Features:Sheared
Shape Description:Square Spade
Support Style:Insulation Support
Part Alias:668-1020-05

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: