Upgrade your connectivity with these precision-crafted SPADE terminals, designed for optimal performance in electrical installations. With a contact material of high-quality brass and an overall length of .58 inches, these terminals ensure secure and efficient connections. Suitable for wire sizes ranging from 22 to 28 AWG, they offer versatility in application. The straight orientation and M3 #5 stud size make for easy installation, while the open barrel design allows for quick crimping. Operating flawlessly in temperatures ranging from -40 to 110°C, these terminals are a reliable choice for various environments. RoHS compliant and meticulously engineered, they guarantee both quality and compliance with industry standards. Whether you're a professional electrician or a DIY enthusiast, these SPADE terminals from our Rings & Spades collection are essential for your toolkit. Upgrade your connectivity with these precision-crafted SPADE terminals, designed for optimal performance in electrical installations. With a contact material of high-quality brass and an overall length of .58 inches, these terminals ensure secure and efficient connections. Suitable for wire sizes ranging from 22 to 28 AWG, they offer versatility in application. The straight orientation and M3 #5 stud size make for easy installation, while the open barrel design allows for quick crimping. Operating flawlessly in temperatures ranging from -40 to 110°C, these terminals are a reliable choice for various environments. RoHS compliant and meticulously engineered, they guarantee both quality and compliance with industry standards. Whether you're a professional electrician or a DIY enthusiast, these SPADE terminals from our Rings & Spades collection are essential for your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61498-1
Contact Material:Brass
Overall Length:14.73 mm, .58 in
Stud Size:#5, M3
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:.08 - .4 mm², 160 - 642 CMA, 22 - 28 AWG
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP61498-1
Plating Material:Unplated
Underplating Material:None
Wire Insulation Diameter (Max):1.016 mm / .04 in
Wire Insulation Diameter:.89 - 1.02 mm / .035 - .04 in
Stud Diameter:3.18 mm / .125 in
Tongue Thickness:.41 mm / .016 in
Wire Insulation Diameter (Min):.035 in
Barrel Inside Diameter:.889 mm / .035 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Square Spade
Support Style:Insulation Piercing

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: