Introducing the Universal MATE-N-LOK series 2-Position Power Connector, designed for reliable board mount installations in appliances and other power applications. Compliant with UL standards, this connector features a durable Nylon housing in a natural color, with gold-plated pin contacts for optimal conductivity. With a high voltage rating of 600V AC and a contact amperage of 12A, it ensures efficient power transmission. The termination method is through-hole soldering, with a pitch of 6.35mm (.25 in) for easy assembly. Operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for various environments. The connector is VDE tested and RoHS compliant, guaranteeing quality and environmental responsibility. Each package contains 100 units, perfect for bulk installations. Its inline contact layout and wire-to-board connector system offer seamless integration into power circuits. With positive lock mating retention and polarization for alignment, it provides secure and reliable connections. Ideal for power applications in appliances and beyond, this header-receptacle combo is a versatile solution for your connectivity needs.