1703062-3
CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK
Enhance your electrical connections with this versatile CAP, 2 CIRCUIT housing from the Universal MATE-N-LOK series. Crafted from durable PA 6 material in a vibrant red hue, it offers a single row design for easy installation on panels. With a crimp termination method and 6.35mm pitch, it ensures secure and efficient connectivity. Meeting CSA and UL standards, this housing guarantees high-quality performance, with a voltage rating of 600V AC. Suitable for both power and signal applications, it features inline contact layout and wire-to-wire connector system. Operating flawlessly in a wide temperature range from -55 to 125°C, it is ideal for various environments. Each package includes 2000 units, making it perfect for large-scale projects. RoHS compliant and VDE tested, this housing prioritizes safety and environmental responsibility. Elevate your connector solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1703062-3 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 2000 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 2 |
Housing Color: | Red |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1703062-3 |
SKU: | AMP1703062-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |