1586856-1
02P UMNL CAP HSG, GW
Introducing the Universal MATE-N-LOK series Panel Mount Crimp Connector, a reliable solution for your power and signal circuit applications. With UL standards met, this connector ensures safe and efficient performance. Featuring a Nylon housing in a natural color, it offers durability and versatility for a wide range of environments. The 6.35 mm pitch and 600 V AC voltage rating make it suitable for various power applications. With a panel mount design and latches for secure installation, it is ideal for appliances and other devices. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector guarantees consistent functionality. RoHS compliant and VDE tested, it meets international quality standards. Each package includes 4000 pieces, making it convenient for large-scale projects. Upgrade your connectivity with this high-quality housing, designed for wire-to-wire connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1586856-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 4000 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586856-1 |
SKU: | AMP1586856-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2014 | P-14-010264 - This is to nofy that the last order date for below part numbers menoned on E-14-007061 is Jun 22, 2014 is now extended up to October 30, 2014. Last Time Buy: October 30, 2014 | Download |
08/07/2014 | E-14-007061-C - Dear customer this is to notify that the changes communicated earlier per notification E-14-007061 and P-14-010264 distributed on or about May 29, 2014 and June 18,2014 will not be implemented. Be advised that the business will continue status quo. | Download |
06/22/2014 | E-14-007061 - Product Improvement. In an effort to improve the product performance, TE connecvity is superseding the part with a higher performing alternate. Last Time Buy: June 22, 2014 | Download |