350586-1

09P UMNL PIN HDR ASSY V2 NATL

Part Aliases: TE Connectivity 2-42934-0031  
The Universal MATE-N-LOK Series UL Power Connector, designed for reliable board mount installations. With a housing made of durable Nylon, this connector features three rows of nine pin contacts, suitable for power applications. The termination method is through hole soldering, ensuring secure connections. Operating at up to 600 V AC, it meets UL standards for safety. The housing color is natural, and the contact area is pre-tinned for efficient conductivity. With a mating retention system and polarization for alignment, this connector guarantees a secure and accurate connection. RoHS compliant and VDE tested, it is ideal for use in appliances and other electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350586-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.25 in, 6.35 mm
Package Quantity:100
Contact Amperage:10 A, 12 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:9
Contact Layout:Matrix
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.12 in, 3.05 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:2-42934-0031 350586-1
SKU:AMP350586-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download