350713-1

12P UMNL PIN HDR ASSY 94VO

The Universal MATE-N-LOK Connector offers a reliable solution for power applications, featuring UL and CSA standards compliance for assured quality. With a durable Nylon housing in a natural color, this three-row connector is designed for board mount installation with through-hole solder termination. Its 6.35mm pitch and 250VAC voltage rating make it suitable for power transmission, with a contact layout of 12 positions for efficient connectivity. The connector is ideal for appliances, tested for performance in a wide temperature range from -40 to 105°C (-40 to 221°F). Its polarization feature ensures proper mating alignment, while the positive lock mating retention provides added security. With pre-tin contact plating and UL 94V-0 flammability rating, this header connector guarantees safe and high-performance operation. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and quality assurance. Suitable for wire-to-board connections, it offers a reliable solution for various power applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350713-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.25 in, 6.35 mm
Package Quantity:75
Contact Amperage:10 A, 12 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:12
Contact Layout:Matrix
Connector Length:1.05 in, 26.67 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:20.32 mm, .8 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.124 in, 3.15 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:350713-1
SKU:AMP350713-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2021PCN-21-102770 - Improved product protection. Changing from bulk packaging in bags to tray packaging in order to provide improved product protection. New package quantity is 420pcs against present package quantity 300pcs.
Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download