350735-1
12P UMNL PLUG HSG
Enhance your power and signal connections with the Universal MATE-N-LOK series, featuring a CSA and UL certified 3-row housing made of durable Nylon GF. With a cable mount design for easy installation, this connector accommodates 12 pin contacts for reliable performance in a variety of applications. Operating at up to 600V AC, it ensures secure termination via crimping and offers a pitch of 6.35mm (.25 inches). The natural housing color complements any setup, while its UL 94V-0 flammability standard and wide temperature range of -55 to 105°C (-67 to 221°F) guarantee safety and resilience. Perfect for appliances, this plug connector is VDE tested and RoHS compliant, making it a trusted choice for wire-to-wire and wire-to-board connections in diverse environments. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350735-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 236 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | AMPS-0-0350735-1,946668-000;350735-1 |
SKU: | AMP350735-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/15/2021 | PCN-21-102465 - New resin supplier qualified, no changes have been made to product performance. We are standardizing our global resins and adding an alternate resin option to help avoid global shortages and interruptions in supply. There is no change to the fit, function, or performance of the part. | Download |
05/14/2020 | P-20-019041 - Manufacturing Location Change. In effort to assure uninterrupted delivery, we hereby inform you about a transfer of tools and/or processes. The transfer is executed by following a strict transfer procedure, which guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. | Download |