350714-1

15P UMNL PIN HDR ASSY 94VO

Enhance power connectivity with our Universal MATE-N-LOK series, featuring a versatile 3-row design for efficient board mounting. Constructed with durable Nylon housing material, this connector meets CSA and UL standards for reliability. With a contact type of Pin and termination method of Through Hole - Solder, it ensures secure and robust connections. Offering 15 positions with a pitch of 6.35 mm, it accommodates power applications with a voltage rating of 250 VAC. The natural housing color and vertical mount orientation make it suitable for various setups. Operating within a wide temperature range of -40 to 105 °C, it guarantees performance in challenging environments. The connector is RoHS compliant, ensuring environmental responsibility. Elevate your power connectivity solutions with this high-quality header connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350714-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.25 in, 6.35 mm
Package Quantity:50
Contact Amperage:10 A, 12 A
Number of Positions:15
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:15
Contact Layout:Matrix
Connector Length:1.05 in, 26.67 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:20.32 mm, .8 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.124 in, 3.15 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:350714-1
SKU:AMP350714-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Product Change Notice Download