350824-1

02P UMNL HDR ASSY PC 94VO

Enhance power connectivity with this Universal MATE-N-LOK Socket Connector, crafted for reliable performance in various applications. The CSA and UL standards met ensure quality and safety, while the durable Nylon housing in a pristine white finish offers robust protection. Featuring a single row design for straightforward installation on a circuit board via Through Hole - Solder termination, this connector boasts a pitch of 6.35 mm (.25 in) and a high voltage rating of 600 V AC. With 2 inline contact positions accommodating amperages of 12 A and 19 A, it's ideal for power circuit applications. The contact socket is pre-tinned for efficient connectivity, and the connector system is Wire to Board, making it versatile for different setups. Mating retention with positive lock mechanism ensures secure connections, while the operating temperature range of -40 to 105 °C (-40 to 221 °F) guarantees performance in various environments. RoHS compliant and VDE tested, this connector prioritizes both environmental responsibility and quality assurance. With a package quantity of 100, it's perfect for bulk installations, whether in appliances or industrial equipment, meeting the demands of professional settings with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350824-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:100
Contact Amperage:12 A, 19 A
Number of Positions:2
Housing Color:White
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.97 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:2
Contact Layout:Inline
Connector Length:13.97 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:7.62 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Max Insulation Diameter:5.08 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:350824-1
SKU:AMP350824-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: