5747845-4

15 MSFL RCPT RA 318 (IN,FM,BL)

Elevate your connectivity with this high-performance 15-contact receptacle, meticulously engineered for reliable board mount installation. Crafted from UL 94V-0 rated thermoplastic, it guarantees superior safety and durability. The gold-plated phosphor bronze contacts ensure efficient signal transmission, while the threaded insert mating retention mechanism offers secure connectivity. With a pitch of 2.74 mm and a standard profile, it seamlessly integrates into your system. RoHS compliant and packaged in a protective box, this connector is a must-have for any industrial or electronic application. Upgrade your setup with this essential component and experience seamless data transfer like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747845-4
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Mating Retention Type:Threaded Insert
Packaging:Box
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747845-4
Shell Plating Material:Tin
Post Size:.66 mm / .026 in
Insert Material:Zinc
Eyelet Material:Brass
Plastic:No
Eyelet Plating Material:Tin
Shell Material:Carbon Steel
PCB Mount Orientation:Right Angle
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Panel Mount Feature:Without
Mating Connector Lock:With
Threaded Insert Plating Material:Clear Chromate
Mating Retention:With
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
Mounting Hole Diameter:3.18 mm / .125 in
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Threaded Insert Material:Zinc
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Boardlock Plating Material:Tin over Nickel
Boardlock Material:Copper Alloy
PCB Mount Alignment:With
Montageausrichtung der Leiterplatte:With
Circuit Application:Signal
Footprint:.318 in / 8.08 mm
Connector System:Board-to-Board
Sealable:No
Grounding Indents:Without
Shell Size:2
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Grounded:No
Grounding Straps:With
Product Type:Connector
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors
Part Alias:1343647

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022P-22-023406 - Packaging Change. Improved packaging method and quality of package. © 2020 TE Connectivity. Confidential & Proprietary. Do not reproduce or distribute externally including non-authorized representatives and distributors. Create a sustainable future by limiting print copies, and recycling paper.
Proposed package
Improved packaging method does not require
manual force to secure the tray with a new
semi-automatic process. The main objective is to improve the quality of the package.
Download
10/01/2021P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.Download
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download