Enhance your electrical connections with our PIDG series Ring Tongue Terminal, designed for optimal performance in a variety of applications. With a voltage rating of 300 V and a straight orientation, this terminal ensures reliable connectivity. The #6 stud size and wire size compatibility of 10-12 AWG make it versatile for different wire gauges. Operating effectively in temperatures ranging from 105°C to 221°F, it is suitable for both standard and high-temperature environments. The closed barrel design and insulation provide added safety and protection. RoHS compliant, this terminal meets environmental standards without compromising on quality. Upgrade your connectivity solutions with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35149
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35149
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:2.002 g
Number of Holes:1
Wire Insulation Diameter (Max):6.35 mm / .25 in
Wire Insulation Diameter:3.81 - 6.35 mm / .15 - .25 in
Overall Length:24.21 mm / .95 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:1.02 mm / .04 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support
Part Alias:C04253-000,AMPS-0-0035149-0,4-00520-2000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: